United Chemi-Con U36D550LG182M89X105LL is an aluminum electrolytic capacitor with a capacitance of 1800uF and a DC rated voltage of 550VDC. It has a tolerance of 20% and an ESR of 0.159. The capacitor is designed for clamp mount and features a screw terminal termination style. It has a low ESR type and operates within a temperature range of -40 to 85 degrees Celsius.
United Chemi-Con U36D550LG182M89X105LL technical specifications.
| Capacitance | 1800uF |
| Voltage | 550VDC |
| Tolerance | 20% |
| DC Rated Voltage | 550VDC |
| ESR | 0.159Ohm |
| Ripple Current | 5110mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 88.9 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.