United Chemi-Con's U36D550LG331M51X67LL is a 330uF aluminum electrolytic capacitor with a DC rated voltage of 550VDC and a tolerance of 20%. It features a low ESR of 0.808 and a high ripple current of 1480. The capacitor is designed for clamp mount applications and has a lifetime of 2000 hours. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
United Chemi-Con U36D550LG331M51X67LL technical specifications.
| Capacitance | 330uF |
| Voltage | 550VDC |
| Tolerance | 20% |
| DC Rated Voltage | 550VDC |
| ESR | 0.808Ohm |
| Ripple Current | 1480mA |
| Leakage Current | 3630@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.