This 330uF aluminum electrolytic capacitor has a maximum operating voltage of 550VDC and a tolerance of 20%. It features a low ESR type and a clamp mount termination style. The capacitor is constructed with an aluminum cylindrical can and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
United Chemi-Con U36D550LG331M51X67ML technical specifications.
| Capacitance | 330uF |
| Voltage | 550VDC |
| Tolerance | 20% |
| DC Rated Voltage | 550VDC |
| ESR | 0.808Ohm |
| Ripple Current | 1480mA |
| Leakage Current | 3630@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.