United Chemi-Con's U36D6.3LG125M76X117CP is an aluminum electrolytic capacitor with a capacitance of 1.2F, rated for 6.3VDC with a 20% tolerance. It features a low ESR of 0.0068 and a high ripple current of 24590. The capacitor has a clamp mount termination style and a screw terminal connection. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor measures 76.2 by 117.48 in size.
United Chemi-Con U36D6.3LG125M76X117CP technical specifications.
| Capacitance | 1.2F |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.0068Ohm |
| Ripple Current | 24590mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 117.48mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U36D6.3LG125M76X117CP to view detailed technical specifications.
No datasheet is available for this part.