The United Chemi-Con U36D6.3LG274M35X143LL is an aluminum electrolytic capacitor with a capacitance of 0.27F and a voltage rating of 6.3VDC. It has a tolerance of 20% and an ESR of 0.0084. The capacitor is designed for use in applications where a high ripple current is present, with a rating of 15270. It has a low leakage current of 5000 at 5 minutes and a lifetime of 2000 hours. The capacitor is constructed with an aluminum cylindrical can and has a screw terminal termination style. It is suitable for use in temperatures ranging from -40 to 85 degrees Celsius.
United Chemi-Con U36D6.3LG274M35X143LL technical specifications.
| Capacitance | 0.27F |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.0084Ohm |
| Ripple Current | 15270mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 34.93 X 142.88mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U36D6.3LG274M35X143LL to view detailed technical specifications.
No datasheet is available for this part.