Cap Aluminum Lytic 0.68F 6.3V 20% (76.2 X 79.38mm) Screw Terminal 0.01 Ohm 17320mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68F |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.01Ohm |
| Ripple Current | 17320mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 79.38mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |