United Chemi-Con's U36D6.3LG684M76X79LL is an aluminum electrolytic capacitor with a capacitance of 0.68F and a working voltage of 6.3VDC. It features a 20% tolerance and a low ESR of 0.01. The capacitor is designed for clamp mount applications and has a maximum operating temperature of 85°C. It is constructed with an aluminum cylindrical can and has a screw terminal termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68F |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.01Ohm |
| Ripple Current | 17320mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 79.38mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |