Cap Aluminum Lytic 68000uF 80V 20% (76.2 X 117.48mm) Screw Terminal 0.0067 Ohm 18280mA 2000h 85°C
United Chemi-Con U36D80LG683M76X117LL technical specifications.
| Capacitance | 68000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.0067Ohm |
| Ripple Current | 18280mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 117.48mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.