This United Chemi-Con electrolytic capacitor has a capacitance of 4700uF and operates at a maximum voltage of 35VDC with a 20% tolerance. It is designed for through hole mounting with a radial termination style. The capacitor's ESR is 0.011 and it can handle a ripple current of 16500. It has a lifetime of 3000 hours and is rated for operation between -55°C and 125°C.
United Chemi-Con U767D35VG472M22X54LL technical specifications.
| Capacitance | 4700uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.011Ohm |
| Ripple Current | 16500mA |
| Lifetime | 3000h |
| Size | 22 X 54mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.