This 10VDC aluminum electrolytic capacitor has a capacitance of 3900uF with a tolerance of -10% to 75%. It features a low ESR of 0.045 and a ripple current of 5120. The capacitor is rated for a lifetime of 5000 hours and operates within a temperature range of -55°C to 105°C. It is available in a through hole mount radial termination style with a terminal pitch of 6.4mm.
United Chemi-Con URZA10VH392U19X41LL technical specifications.
| Capacitance | 3900uF |
| Voltage | 10VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 10VDC |
| ESR | 0.045Ohm |
| Ripple Current | 5120mA |
| Lifetime | 5000h |
| Size | 19 X 41mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.4mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con URZA10VH392U19X41LL to view detailed technical specifications.
No datasheet is available for this part.