The URZA160VH121M22X31LL is a 160VDC aluminum electrolytic capacitor with a capacitance of 120uF and a tolerance of 20%. It features a low ESR of 0.884 and a ripple current of 740. The capacitor has a leakage current of 3000uA at 5 minutes and a lifetime of 5000 hours. It is available in a 22 x 31mm package with a radial termination style and a terminal pitch of 7.5mm. The operating temperature range is -40 to 105 degrees Celsius.
United Chemi-Con URZA160VH121M22X31LL technical specifications.
| Capacitance | 120uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.884Ohm |
| Ripple Current | 740mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 5000h |
| Size | 22 X 31mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con URZA160VH121M22X31LL to view detailed technical specifications.
No datasheet is available for this part.