Cap Aluminum Lytic 120uF 250V 20% (22 X 41mm) Radial 7.5mm 0.884 Ohm 780mA 5000h 105°C
United Chemi-Con URZA250VH121M22X41LL technical specifications.
| Capacitance | 120uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.884Ohm |
| Ripple Current | 780mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 5000h |
| Size | 22 X 41mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con URZA250VH121M22X41LL to view detailed technical specifications.
No datasheet is available for this part.