Cap Aluminum Lytic 1800uF 25V -10% to 75% (22 X 41mm) Radial 7.5mm 0.062 Ohm 6520mA 5000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 1800uF |
| Voltage | 25VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 25VDC |
| ESR | 0.062Ohm |
| Ripple Current | 6520mA |
| Lifetime | 5000h |
| Size | 22 X 41mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |