Cap Aluminum Lytic 1200uF 50V -10% to 75% (25.4 X 41mm) Radial 10mm 0.083 Ohm 4410mA 5000h 105°C
Checking distributor stock and pricing after the page loads.
United Chemi-Con URZA50VH122U25X41LL technical specifications.
| Capacitance | 1200uF |
| Voltage | 50VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 50VDC |
| ESR | 0.083Ohm |
| Ripple Current | 4410mA |
| Lifetime | 5000h |
| Size | 25.4 X 41mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.