
UE Precision Sensors E36W series absolute high purity pressure switches offer accurate and repeatable switching for monitor/control and alarm/shut down protection. Specifically designed for high purity gas at pressure points referenced to absolute zero. These products should be specified when changes in atmospheric pressure would have an adverse effect on switch operation or when hermetically sealed contacts are required
United Electric Controls E36W-H204 technical specifications.
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 25psi |
| Available Settings | 100 to 1000 Torr |
| Deadband | 40 Torr + 6% of Setting |
| Weight | 165g |
| Internal Volume | 1.06cc |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for United Electric Controls E36W-H204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.