The UM91215B is a commercial-grade telecom IC with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features 18 terminals and a dual terminal position. The IC is packaged in a 18-pin PDIP package and has a supply voltage of 3.5V with a maximum supply current of 2A. It is designed for commercial applications and is suitable for use in a variety of telecom systems.
United Microelectronics UM91215B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 3.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.