Wide Band Low Power Amplifier, 20000MHz Min, 30000MHz Max, 2 Func, GAAS, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |