Wide Band Low Power Amplifier, 36000MHz Min, 44000MHz Max,
United Monolithic Semiconductors CHA2194-99F/00 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Monolithic Semiconductors CHA2194-99F/00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.