The UJ2D1210T is a single-element rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a TO-220AC package and is constructed from silicon carbide material. The diode has a maximum reverse voltage of 1200 volts and a maximum power dissipation of 136 milliwatts.
United Silicon Carbide UJ2D1210T technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| Power Dissipation-Max | 136 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.