The UJ2D1220K is a silicon carbide rectifier diode with a maximum operating temperature of 175 degrees Celsius and a maximum reverse voltage of 1200 volts. It has a power dissipation of 272 milliwatts and a JEDEC package code of TO-247AD. The diode is a single element with a three-pin terminal configuration. It is suitable for general-purpose rectification applications.
United Silicon Carbide UJ2D1220K technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AD |
| Number of Elements | 2 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| Power Dissipation-Max | 272 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.