Power Field-Effect Transistor, 33.5A I(D), 1200V, 0.09ohm, 1-Element, N-Channel, Silicon Carbide, Junction FET, TO-247
United Silicon Carbide UJ3N120070K3S technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.