The UJD06508TS is a single-element rectifier diode made from silicon carbide with a maximum operating temperature of 175 degrees Celsius. It features a TO-220AC package and a maximum reverse voltage of 650 volts. The diode has a maximum power dissipation of 115 milliwatts and operates within a temperature range of -55 to 175 degrees Celsius.
United Silicon Carbide UJD06508TS technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| Power Dissipation-Max | 115 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.