21A, 1200V, 0.095ohm, N-CHANNEL, SiC, POWER, JFET, TO-247
United Silicon Carbide UJN1208K technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.