Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon,
Unitrode JANTX1N5802 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.