Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35,
Unitrode JANTXV1N4148-1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.