The UC7805CT is a 3-terminal fixed linear regulator from Unitrode, capable of delivering up to 1.5A of output current. It operates within a temperature range of 0°C to 125°C and provides a nominal output voltage of 5V. The device has a dropout voltage of 2V and a voltage tolerance of 5%. It can handle an input voltage of up to 35V and features a line regulation of 0.05% and load regulation of 0.05%. The UC7805CT is available in a SIP3 package.
Unitrode UC7805CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.05 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.