Unitrode UC7805K/883BC technical specifications.
| Number of Terminals | 3 |
| Number of Outputs | 1 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 35 |
| Screening Level | 38535Q/M;38534H;883B |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.05 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.