Fixed Negative Standard Regulator, 15V, BIPolar, MBFM2,
Unitrode UC7815AK/883B technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Outputs | 1 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 35 |
| Screening Level | 38535Q/M;38534H;883B |
| Line Regulation-Max | 0.022 |
| Load Regulation-Max | 0.075 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.