Fixed Negative Standard Regulator, 12V, BIPolar, MBFM2,
Unitrode UC7912AK technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 14 |
| Output Voltage1-Min | 11.64 |
| Output Voltage1-Max | 12.36 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2.6 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.08 |
| Load Regulation-Max | 0.12 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.