Ind Power 1.5uH 20% 100KHz 25A T/R
Universal Microelectronics DSH2208-1R5 technical specifications.
| Type | Power |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 25A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Universal Microelectronics DSH2208-1R5 to view detailed technical specifications.
No datasheet is available for this part.