Ind Power 3.9uH 20% 100KHz 15A T/R
Universal Microelectronics DSH2208-3R9 technical specifications.
| Type | Power |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Universal Microelectronics DSH2208-3R9 to view detailed technical specifications.
No datasheet is available for this part.