Ind Power 800nH 20% 100KHz 20A
Universal Microelectronics EP10-0R8 technical specifications.
| Type | Power |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 20A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Universal Microelectronics EP10-0R8 to view detailed technical specifications.
No datasheet is available for this part.