Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
UNIVERSAL MICROELECTRONICS
EP125-2R1
Datasheet
Universal Microelectronics
EP125-2R1
Unconfirmed
Ind Power 2.1uH 20% 100KHz 15A T/R
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Fixed Inductors
Surface Mount
Ind Power 2.1uH 20% 100KHz 15A T/R
Inductance
2.1u
H
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Power
Inductance
2.1u
H
Tolerance
20%
Inductance Test Frequency
100K
Hz
Maximum DC Current
15
A
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account