Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
UNIVERSAL MICROELECTRONICS
LS54-R37
Datasheet
Universal Microelectronics
LS54-R37
Unconfirmed
Ind Power 370nH 20% 100KHz 7.5A T/R
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Fixed Inductors
Surface Mount
Ind Power 370nH 20% 100KHz 7.5A T/R
Inductance
0.37u
H
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Power
Inductance
0.37u
H
Tolerance
20%
Inductance Test Frequency
100K
Hz
Maximum DC Current
7.5
A
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account