Ind Power 15uH 20% 100KHz 1.39A T/R
Checking distributor stock and pricing after the page loads.
Universal Microelectronics LS74B-150 technical specifications.
| Type | Power |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.39A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.