Ind Power 33uH 15% 100KHz 970mA T/R
Checking distributor stock and pricing after the page loads.
Universal Microelectronics LS74B-330 technical specifications.
| Type | Power |
| Inductance | 33uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.97A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.