Ind Power 22uH 10% 100KHz 1.5A T/R
Checking distributor stock and pricing after the page loads.
Universal Microelectronics LS75-220 technical specifications.
| Type | Power |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.