Ind Power 470nH 20% 100KHz 7.2A
Checking distributor stock and pricing after the page loads.
Universal Microelectronics LS75-R47 technical specifications.
| Type | Power |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.2A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.