Ind Power 10uH 30% 10KHz 1.7A
Universal Microelectronics RH6D28-100 technical specifications.
| Type | Power |
| Inductance | 10uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.7A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.