Ind Power 82uH 15% 1KHz 600mA
Universal Microelectronics SRS73S-820 technical specifications.
| Type | Power |
| Inductance | 82uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.6A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Universal Microelectronics SRS73S-820 to view detailed technical specifications.
No datasheet is available for this part.