Sign in to ask questions about the Universal Microelectronics UM1002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Universal Microelectronics UM1002 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Universal Microelectronics UM1002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.