Analog Circuit, Hybrid, PDIP12
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Universal Microelectronics UM2024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 71 |
| Number of Terminals | 12 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T12 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Universal Microelectronics UM2024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.