Module DC-DC 12VIN 1-OUT 12V 2.5A 30W 8-Pin Case J
Sign in to ask questions about the Universal Microelectronics UM5702 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Universal Microelectronics UM5702 technical specifications.
| Package/Case | Case J |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 40.6 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 11.7 |
| Seated Plane Height (mm) | 11.7 |
| Pin Pitch (mm) | 10.16 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 12V |
| Maximum Input Voltage | 18V |
| Maximum Output Power | 30W |
| Maximum Output Current | 2.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | S8358 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Universal Microelectronics UM5702 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.