The UM5709 is an 8-pin through hole step down DC/DC converter with a minimum input voltage of 9V and a maximum input voltage of 18V. It provides an output voltage of 3.3V with a maximum output power of 30W and a maximum output current of 7.5A. The converter operates within a temperature range of -40°C to 100°C and is isolated. It is a board mount component with a case J package and a seated plane height of 11.7mm.
Universal Microelectronics UM5709 technical specifications.
| Package/Case | Case J |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 40.6 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 11.7 |
| Seated Plane Height (mm) | 11.7 |
| Pin Pitch (mm) | 10.16 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 18V |
| Maximum Output Power | 30W |
| Maximum Output Current | 7.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | S8358 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Universal Microelectronics UM5709 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.