AC/DC Power Supply Single-OUT 15V 2.6A 40W
Universal Microelectronics UP0401S-15L technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 2.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Universal Microelectronics UP0401S-15L to view detailed technical specifications.
No datasheet is available for this part.