Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
UNIVERSAL MICROELECTRONICS
UT30750
Datasheet
Universal Microelectronics
UT30750
Unconfirmed
Ind Choke 300nH 20% 100KHz
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Fixed Inductors
Surface Mount
Ind Choke 300nH 20% 100KHz
Inductance
0.3u
H
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Choke
Inductance
0.3u
H
Tolerance
20%
Inductance Test Frequency
100K
Hz
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account