The UT34525 is a dual common mode choke with an inductance of 5200uH, a maximum DC current rating of 1A, and a voltage rating of 250VAC. It is designed for through hole mounting and has a withstand voltage of 2kVAC. The choke operates within a temperature range of -40°C to 105°C. It is suitable for use in power and signal line applications.
Checking distributor stock and pricing after the page loads.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 5200u(Min)H |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.34Ohm |
| Minimum Insulation Resistance | 100MOhm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 2kVAC |
| Mounting | Through Hole |
| Product Length | 25mm |
| Product Depth | 25mm |
| Height | 21mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |