This dual common mode choke is designed for power line applications, featuring a minimum inductance of 25,000 microhenries. It can withstand a maximum DC current of 1 ampere and has a maximum DC resistance of 0.6 ohms. The choke also boasts a minimum insulation resistance of 100 megohms. It is rated for 250 volts AC and can withstand a withstanding voltage of 2 kilovolts AC. The device is mounted through a hole and has dimensions of 30 millimeters in length and depth, with a height of 23 millimeters. It operates within a temperature range of -40 to 105 degrees Celsius.
Universal Microelectronics UT34545 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 25000u(Min)H |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.6Ohm |
| Minimum Insulation Resistance | 100MOhm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 2kVAC |
| Mounting | Through Hole |
| Product Length | 30mm |
| Product Depth | 30mm |
| Height | 23mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Universal Microelectronics UT34545 to view detailed technical specifications.
No datasheet is available for this part.