Reed Relay 12VDC 310Ohm DPDT THT Dry
US Relays and Technology 20-2121-30 technical specifications.
| Type | Dry |
| Contact Arrangement | DPDT |
| DC Coil Voltage | 12V |
| Coil Current | 38.7mA |
| Coil Resistance | 310Ohm |
| Maximum Pick-Up Voltage | 8VDC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.