US Relays and Technology P1A3A technical specifications.
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 3V |
| Coil Current | 100mA |
| Coil Resistance | 30Ohm |
| Maximum Pick-Up Voltage | 2.5VDC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.